-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16935CAUERVT
|
Mouser Electronics | Switching Voltage Regulators 36V, 3.5A, 2.2MHz Step-Down Converters with 28 A Quiescent Current RoHS: Compliant | 0 |
|
$2.3500 / $4.4700 | Order Now |
|
Analog Devices Inc | 36V, 3.5A, 2.2MHz Step-Down Co Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.8900 / $2.2433 | Buy Now |
DISTI #
3926110
|
Farnell | SWITCHING REGULATOR, 5V, TSSOP-EP-16 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.2224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16935CAUER/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16935CAUER/V+T
Analog Devices Inc
36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-12-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX16935CAUER/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16935CAUER/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16935BAUES/V+ | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16935CAUER/V+T vs MAX16935BAUES/V+ |
MAX16935CAUER/V+T | Switching Regulator, | Maxim Integrated Products | MAX16935CAUER/V+T vs MAX16935CAUER/V+T |
MAX16935SAUE/V+T | Switching Regulator/Controller, Current-mode, 3.5A, 2400kHz Switching Freq-Max, BICMOS, PDSO16, | Maxim Integrated Products | MAX16935CAUER/V+T vs MAX16935SAUE/V+T |
MAX16935CAUES/V+T | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16935CAUER/V+T vs MAX16935CAUES/V+T |
MAX16935SAUE/V+ | Switching Regulator, Current-mode, 6.2A, 2200kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX16935CAUER/V+T vs MAX16935SAUE/V+ |
MAX16935CAUES/V+ | Switching Regulator, | Maxim Integrated Products | MAX16935CAUER/V+T vs MAX16935CAUES/V+ |
MAX16935CAUES/V+T | Switching Regulator, | Maxim Integrated Products | MAX16935CAUER/V+T vs MAX16935CAUES/V+T |
MAX16935SAUE/V+ | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16935CAUER/V+T vs MAX16935SAUE/V+ |
MAX16935RAUE/V+T | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16935CAUER/V+T vs MAX16935RAUE/V+T |
MAX16935BAUER/V+ | Switching Regulator, | Maxim Integrated Products | MAX16935CAUER/V+T vs MAX16935BAUER/V+ |