Part Details for MAX16935SATE/V+ by Maxim Integrated Products
Results Overview of MAX16935SATE/V+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16935SATE/V+ Information
MAX16935SATE/V+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907MX | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
US Tariff Estimator: MAX16935SATE/V+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX16935SATE/V+
MAX16935SATE/V+ Part Data Attributes
|
|
MAX16935SATE/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16935SATE/V+
Maxim Integrated Products
Switching Regulator, Current-mode, 6.2A, 2200kHz Switching Freq-Max, BICMOS, TQFN-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Package Description | HVQCCN, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=3.3V | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 3.5 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6.2 A | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 2200 kHz | |
| Technology | BICMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 mm |
Alternate Parts for MAX16935SATE/V+
This table gives cross-reference parts and alternative options found for MAX16935SATE/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16935SATE/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX16935SATE/V+T | Maxim Integrated Products | Check for Price | Switching Regulator/Controller, Current-mode, 3.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16, | MAX16935SATE/V+ vs MAX16935SATE/V+T |
| MAX16935RATE/V+T | Analog Devices Inc | Check for Price | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX16935SATE/V+ vs MAX16935RATE/V+T |
| MAX16935RATE/V+T | Maxim Integrated Products | Check for Price | Switching Regulator/Controller, Current-mode, 3.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16, | MAX16935SATE/V+ vs MAX16935RATE/V+T |
| MAX16935SATE/V+ | Analog Devices Inc | Check for Price | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX16935SATE/V+ vs MAX16935SATE/V+ |
MAX16935SATE/V+ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
-
Choose X5R or X7R ceramic capacitors with a voltage rating of at least 2x the maximum input voltage. For the output capacitor, select a capacitor with a low ESR and a capacitance value of at least 10uF.
-
The MAX16935SATE/V+ can operate in an ambient temperature range of -40°C to +125°C, but the junction temperature should not exceed 150°C.
-
Ensure that the input and output capacitors are properly selected and placed close to the IC. Also, make sure the PCB layout is well-designed, and the input and output traces are short and wide.
-
Yes, the MAX16935SATE/V+ is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, additional testing and validation may be required for specific use cases.