Part Details for MAX16956AUBA+T by Analog Devices Inc
Overview of MAX16956AUBA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16956AUBA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16956AUBA+T
|
Mouser Electronics | Switching Voltage Regulators 36V, 300mA, Mini Buck Converter with 1.1 A IQ RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
|
Analog Devices Inc | 36V, 300mA, Mini Buck Converte Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.3300 / $3.8340 | Buy Now |
Part Details for MAX16956AUBA+T
MAX16956AUBA+T CAD Models
MAX16956AUBA+T Part Data Attributes:
|
MAX16956AUBA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16956AUBA+T
Analog Devices Inc
36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO_EP-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO_EP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-09-11 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16956AUBA+T
This table gives cross-reference parts and alternative options found for MAX16956AUBA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16956AUBA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16956AUBA+ | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA+T vs MAX16956AUBA+ |
MAX16956AUBA/V+T | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA+T vs MAX16956AUBA/V+T |
MAX16956AUBA+ | Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX16956AUBA+T vs MAX16956AUBA+ |