Part Details for MAX16956AUBA/V+ by Maxim Integrated Products
Overview of MAX16956AUBA/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16956AUBA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1481
|
Newark | Dc/Dc Ctrl, Aec-Q100, Sync Buck, Umax-10, Supply Voltage Min:3.5V, Supply Voltage Max:36V, No. Of Outputs:1 Output, Duty Cycle (%):97%, Controller Ic Case Style:Μmax, No. Of Pins:10Pins, Switching Frequency:2.1Mhz, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16956AUBA/V+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $7.1000 | Buy Now |
DISTI #
505-MAX16956AUBA/V+-ND
|
DigiKey | IC REG BUCK 5V 300MA 10UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tube |
150 In Stock |
|
$3.7289 / $6.8300 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.575A, 2250KHZ SWITCHING FREQ-MAX, PDSO10 | 45 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for MAX16956AUBA/V+
MAX16956AUBA/V+ CAD Models
MAX16956AUBA/V+ Part Data Attributes:
|
MAX16956AUBA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16956AUBA/V+
Maxim Integrated Products
Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.575 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX16956AUBA/V+
This table gives cross-reference parts and alternative options found for MAX16956AUBA/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16956AUBA/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16956AUBA+ | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA/V+ vs MAX16956AUBA+ |
MAX16956AUBA/V+T | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA/V+ vs MAX16956AUBA/V+T |
MAX16956AUBA+ | Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX16956AUBA/V+ vs MAX16956AUBA+ |