-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28V, 1.2A Automotive Step-Down Converter with Low Operating Current, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16975BAEE/V+T
|
Mouser Electronics | Switching Voltage Regulators 28V, 1.2A Automotive Step-Down Converter RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Analog Devices Inc | 28V, 1.2A Automotive Step-Down Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$1.9909 / $2.0687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16975BAEE/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16975BAEE/V+T
Analog Devices Inc
28V, 1.2A Automotive Step-Down Converter with Low Operating Current, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-03-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX16975BAEE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16975BAEE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16975BAEE/V+TCG | Switching Regulator | Maxim Integrated Products | MAX16975BAEE/V+T vs MAX16975BAEE/V+TCG |
MAX16975BAEE/V+ | 28V, 1.2A Automotive Step-Down Converter with Low Operating Current, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16975BAEE/V+T vs MAX16975BAEE/V+ |
MAX16975BAEE/V+CG | Switching Regulator | Maxim Integrated Products | MAX16975BAEE/V+T vs MAX16975BAEE/V+CG |