Part Details for MAX16977SATE+ by Analog Devices Inc
Overview of MAX16977SATE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16977SATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16977SATE+
|
Mouser Electronics | Switching Voltage Regulators 36V, 2A, 2.2MHz Step-Down Converter with RoHS: Compliant | 113 |
|
$3.4300 / $6.5000 | Buy Now |
|
Analog Devices Inc | 36V, 2A, 2.2MHz Step-Down Conv Min Qty: 1 Package Multiple: 1 | 1846 |
|
$2.7500 / $6.5000 | Buy Now |
Part Details for MAX16977SATE+
MAX16977SATE+ CAD Models
MAX16977SATE+ Part Data Attributes
|
MAX16977SATE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16977SATE+
Analog Devices Inc
36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-05-05 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2350 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16977SATE+
This table gives cross-reference parts and alternative options found for MAX16977SATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16977SATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16977SATE/V+ | Switching Regulator, Current-mode, 4A, 2350kHz Switching Freq-Max, BICMOS, TQFN-16 | Maxim Integrated Products | MAX16977SATE+ vs MAX16977SATE/V+ |
MAX16977SATE+T | Switching Regulator, Current-mode, 2A, 2350kHz Switching Freq-Max, BICMOS, PQCC16, | Maxim Integrated Products | MAX16977SATE+ vs MAX16977SATE+T |
MAX16977SATE/V+ | 36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16977SATE+ vs MAX16977SATE/V+ |
MAX16977SATE/V+T | 36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16977SATE+ vs MAX16977SATE/V+T |
MAX16977SATE+ | Switching Regulator, Current-mode, 2A, 2350kHz Switching Freq-Max, BICMOS, PQCC16, | Maxim Integrated Products | MAX16977SATE+ vs MAX16977SATE+ |