Part Details for MAX17048G+T10 by Maxim Integrated Products
Overview of MAX17048G+T10 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX17048G+T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5280
|
Newark | Batt Fuel Gauge, -40 To 85Deg C, Battery Management Function:Fuel Gauge, Battery Type:Li-Ion, Supply Voltage Min:2.5V, Supply Voltage Max:4.5V, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Interfaces:I2C, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17048G+T10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23005 |
|
$1.8500 / $3.3100 | Buy Now |
DISTI #
MAX17048G+T10CT-ND
|
DigiKey | IC BATT MON LI-ION 1CELL 8TDFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27223 In Stock |
|
$1.5805 / $3.3800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC BATT MON LI-ION 1CELL 8TDFN | 10979 |
|
$0.6339 / $1.1233 | Buy Now |
|
LCSC | /Polymer 1 DFN-8-EP(2x2) Battery Management ICs ROHS | 10271 |
|
$0.6080 / $1.1462 | Buy Now |
|
Win Source Electronics | Fuel Gauge Li-Ion 8-Pin TDFN EP T/R / IC FUEL GAUGE LI-ION 1CELL 8TDFN | 241700 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for MAX17048G+T10
MAX17048G+T10 CAD Models
MAX17048G+T10 Part Data Attributes
|
MAX17048G+T10
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17048G+T10
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |