Part Details for MAX1705EEE+ by Maxim Integrated Products
Overview of MAX1705EEE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1705EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6305
|
Newark | Dc/Dc Converter, Reg, 1705, Qsop16, Topology:Boost (Step Up), Input Voltage Min:900Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qsop, No. Of Pins:16Pins, Output Current:850Ma, Output Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1705EEE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$6.2700 / $9.6200 | Buy Now |
DISTI #
MAX1705EEE+-ND
|
DigiKey | IC REG BOOST ADJ 1A 16QSOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
275 In Stock |
|
$6.0403 / $10.6500 | Buy Now |
Part Details for MAX1705EEE+
MAX1705EEE+ CAD Models
MAX1705EEE+ Part Data Attributes
|
MAX1705EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1705EEE+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 1.7A, 340kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM MODE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 340 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1705EEE+
This table gives cross-reference parts and alternative options found for MAX1705EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1705EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1705EEE-T | Switching Regulator, Voltage-mode, 1.7A, 340kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX1705EEE+ vs MAX1705EEE-T |
MAX1705EEE | Switching Regulator, Voltage-mode, 1.7A, 340kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX1705EEE+ vs MAX1705EEE |
MAX1705EEE+T | Switching Regulator, Voltage-mode, 1.7A, 340kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 | Maxim Integrated Products | MAX1705EEE+ vs MAX1705EEE+T |