Part Details for MAX1733EUK-T by Maxim Integrated Products
Overview of MAX1733EUK-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1733EUK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1733EUK-T-ND
|
DigiKey | IC REG BUCK ADJ 250MA SOT23-5 Min Qty: 189 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.5900 | Buy Now |
|
Rochester Electronics | MAX1733 Low-Voltage, Step-Down DC-DC Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.3600 / $1.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for MAX1733EUK-T
MAX1733EUK-T CAD Models
MAX1733EUK-T Part Data Attributes:
|
MAX1733EUK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1733EUK-T
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.565A, 1200kHz Switching Freq-Max, BICMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.565 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX1733EUK-T
This table gives cross-reference parts and alternative options found for MAX1733EUK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1733EUK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1733EUK-TG05 | Switching Regulator, 0.565A, 1200kHz Switching Freq-Max, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX1733EUK-T vs MAX1733EUK-TG05 |
MAX1733EUK | 0.565 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MAX1733EUK-T vs MAX1733EUK |
MAX1733EUK+T | Low-Voltage, Step-Down DC-DC Converters in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX1733EUK-T vs MAX1733EUK+T |
MAX1733EUK+ | Switching Regulator, Voltage-mode, 0.565A, 1200kHz Switching Freq-Max, BICMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | MAX1733EUK-T vs MAX1733EUK+ |