Part Details for MAX1742EEE-T by Rochester Electronics LLC
Overview of MAX1742EEE-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1742EEE-T
MAX1742EEE-T CAD Models
MAX1742EEE-T Part Data Attributes
|
MAX1742EEE-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1742EEE-T
Rochester Electronics LLC
4.7A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX1742EEE-T
This table gives cross-reference parts and alternative options found for MAX1742EEE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1742EEE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1742EEE | Switching Regulator, Current-mode, 4.7A, 1000kHz Switching Freq-Max, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX1742EEE-T vs MAX1742EEE |
MAX1742EEE+ | Switching Regulator, Current-mode, 4.7A, 1000kHz Switching Freq-Max, CMOS, PDSO16, LEAD FREE, QSOP-16 | Maxim Integrated Products | MAX1742EEE-T vs MAX1742EEE+ |
MAX1742EEE | 4.7A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX1742EEE-T vs MAX1742EEE |
MAX1742EEE+ | 1A/2.7A, 1MHz, Step-Down Regulators with Synchronous Rectification and Internal Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1742EEE-T vs MAX1742EEE+ |
MAX1742EEE+T | Switching Regulator, Current-mode, 4.7A, 1000kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1742EEE-T vs MAX1742EEE+T |
MAX1742EEE-T | Switching Regulator, Current-mode, 4.7A, 1000kHz Switching Freq-Max, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX1742EEE-T vs MAX1742EEE-T |