Part Details for MAX17510ATB+T by Maxim Integrated Products
Results Overview of MAX17510ATB+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17510ATB+T Information
MAX17510ATB+T by Maxim Integrated Products is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17510ATB+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 137 |
|
$3.3971 / $7.8400 | Buy Now |
|
|
LCSC | TDFN-10-EP(3x3) Special Purpose Regulators RoHS | 26 |
|
$6.2627 / $8.9067 | Buy Now |
US Tariff Estimator: MAX17510ATB+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX17510ATB+T
MAX17510ATB+T Part Data Attributes
|
|
MAX17510ATB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17510ATB+T
Maxim Integrated Products
Terminator Support Circuit, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Package Description | TDFN-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PDSO-N10 | |
| Length | 3 mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.11,20 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Regulator Type | DDR TERMINATION REGULATOR | |
| Seated Height-Max | 0.8 mm | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Width | 3 mm |
Alternate Parts for MAX17510ATB+T
This table gives cross-reference parts and alternative options found for MAX17510ATB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17510ATB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX17510ATB+T | Analog Devices Inc | Check for Price | Low-Voltage DDR Linear Regulators, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | MAX17510ATB+T vs MAX17510ATB+T |
| MAX17510ATB+ | Maxim Integrated Products | Check for Price | Terminator Support Circuit, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | MAX17510ATB+T vs MAX17510ATB+ |
| MAX17510ATB/V+T | Maxim Integrated Products | Check for Price | Terminator Support Circuit, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | MAX17510ATB+T vs MAX17510ATB/V+T |
| MAX1510ETB/V+T | Maxim Integrated Products | Check for Price | Terminator Support Circuit, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | MAX17510ATB+T vs MAX1510ETB/V+T |
| NCV51510MWTAG | onsemi | Check for Price | ±3A Sink/Source DDR Termination Regulator, DFN-10, 3000-REEL, Automotive Qualified | MAX17510ATB+T vs NCV51510MWTAG |
| NCV51510MNTAG | onsemi | Check for Price | ±3A Sink/Source DDR Termination Regulator, DFN-10, 3000-REEL, Automotive Qualified | MAX17510ATB+T vs NCV51510MNTAG |
MAX17510ATB+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX17510ATB+T involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the high-current paths. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure the input and output capacitors are of high quality and have low ESR. Also, ensure the feedback resistors are of high precision and the layout is well-designed to minimize noise and parasitic inductance.
-
The MAX17510ATB+T has an operating ambient temperature range of -40°C to +125°C. However, the junction temperature should not exceed 150°C.
-
Yes, the MAX17510ATB+T is suitable for high-reliability applications. It is built with high-reliability materials and has undergone rigorous testing to ensure its performance and reliability.
-
The power dissipation of the MAX17510ATB+T can be calculated using the formula: Pd = (Vin x Iin) - (Vout x Iout). Make sure to consider the efficiency of the converter and the thermal resistance of the package when calculating the power dissipation.