Part Details for MAX17575ATC+ by Maxim Integrated Products
Overview of MAX17575ATC+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX17575ATC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7782
|
Newark | Dc/Dc Conv, Pol, Sync Buck, 1.5A, Tdfn12, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:60V, Output Current:1.5A, Ic Case/Package:Tdfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17575ATC+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$3.5900 / $5.7300 | Buy Now |
DISTI #
MAX17575ATC+-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 12TDFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
32 In Stock |
|
$2.7941 / $5.5700 | Buy Now |
|
NexGen Digital | 288 |
|
RFQ |
Part Details for MAX17575ATC+
MAX17575ATC+ CAD Models
MAX17575ATC+ Part Data Attributes
|
MAX17575ATC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17575ATC+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TDFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-07 | |
Additional Feature | ALSO HAS PFM CONTROL LOGIC | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Max | 54 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2450 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX17575ATC+
This table gives cross-reference parts and alternative options found for MAX17575ATC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17575ATC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17575ATC+T | Switching Regulator, | Maxim Integrated Products | MAX17575ATC+ vs MAX17575ATC+T |
MAX17575ATC+ | 4.5V-60V, 1.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX17575ATC+ vs MAX17575ATC+ |
MAX17575ATC+T | 4.5V-60V, 1.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX17575ATC+ vs MAX17575ATC+T |