Part Details for MAX1759EUB-T by Rochester Electronics LLC
Overview of MAX1759EUB-T by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1759EUB-T
MAX1759EUB-T CAD Models
MAX1759EUB-T Part Data Attributes
|
MAX1759EUB-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1759EUB-T
Rochester Electronics LLC
0.1A SWITCHED CAPACITOR REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO10, MICRO MAX PACKAGE-10
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX1759EUB-T
This table gives cross-reference parts and alternative options found for MAX1759EUB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1759EUB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1759EUB-T | Switched Capacitor Regulator, Voltage-mode, 0.1A, 1800kHz Switching Freq-Max, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1759EUB-T vs MAX1759EUB-T |
MAX1759EUB+ | Switched Capacitor Regulator, Voltage-mode, 0.1A, 1800kHz Switching Freq-Max, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1759EUB-T vs MAX1759EUB+ |
MAX1759EUB+T | Buck/Boost Regulating Charge Pump in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1759EUB-T vs MAX1759EUB+T |
MAX1759EUB | Switched Capacitor Regulator, Voltage-mode, 0.1A, 1800kHz Switching Freq-Max, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1759EUB-T vs MAX1759EUB |
MAX1759EUB+ | 0.1A SWITCHED CAPACITOR REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO10, MICRO MAX PACKAGE-10 | Rochester Electronics LLC | MAX1759EUB-T vs MAX1759EUB+ |