-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2663
|
Newark | Mosfet Driver, High/Low Side, Nsoic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices MAX17600ASA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$0.6880 | Buy Now |
DISTI #
700-MAX17600ASA+
|
Mouser Electronics | Gate Drivers 4A Sink/Source Current, 12ns, Dual MOSFE RoHS: Compliant | 629 |
|
$1.0800 / $2.4700 | Buy Now |
|
Analog Devices Inc | 4A Sink/Source Current, 12ns, Min Qty: 1 Package Multiple: 1 | 13897 |
|
$1.0898 / $2.4700 | Buy Now |
|
Ameya Holding Limited | MAX17600 Series 4 A 14 V Surface Mount Low-Side Dual Mosfet Driver - SOIC-8 | 13897 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17600ASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17600ASA+
Analog Devices Inc
4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-01-20 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX17600ASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17600ASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17600ASA+T | Half Bridge Based MOSFET Driver, | Maxim Integrated Products | MAX17600ASA+ vs MAX17600ASA+T |