Part Details for MAX1765EEE+T by Analog Devices Inc
Overview of MAX1765EEE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1765EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1765EEET
|
Mouser Electronics | Switching Voltage Regulators 800mA, Low-Noise, Step-Up DC-DC Converte RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
|
Analog Devices Inc | 800mA, Low-Noise, Step-Up DC-D Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.5200 / $4.0572 | Buy Now |
Part Details for MAX1765EEE+T
MAX1765EEE+T CAD Models
MAX1765EEE+T Part Data Attributes:
|
MAX1765EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1765EEE+T
Analog Devices Inc
800mA, Low-Noise, Step-Up DC-DC Converter with 500mA Linear Regulator, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2000-12-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for MAX1765EEE+T
This table gives cross-reference parts and alternative options found for MAX1765EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1765EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1765EEE+ | Switching Regulator, Current-mode, 1.6A, 1200kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX1765EEE+T vs MAX1765EEE+ |
MAX1765EEE | Switching Regulator, Voltage-mode, 1.3A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1765EEE+T vs MAX1765EEE |
MAX1765EEE+T | Switching Regulator, Voltage-mode, 1.3A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1765EEE+T vs MAX1765EEE+T |