Part Details for MAX1771CSA+ by Maxim Integrated Products
Overview of MAX1771CSA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1771CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1771CSA+-ND
|
DigiKey | IC REG CTRLR BST/BUCK-BST 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1099 In Stock |
|
$3.0762 / $6.1300 | Buy Now |
DISTI #
81Y9277
|
Newark | Dc/Dc Ctrl, Boost, 0 To 70Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1771CSA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $6.3800 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 16 |
|
$2.8013 / $5.6025 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 7 |
|
$3.4034 / $4.6410 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 18 |
|
$2.7000 / $5.4000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 35 |
|
$6.8918 / $10.3377 | Buy Now |
DISTI #
2518765
|
Farnell | CONTROLLER, STEP UP DC DC, 12V, 1771 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 301 |
|
$3.0524 / $6.0543 | Buy Now |
Part Details for MAX1771CSA+
MAX1771CSA+ CAD Models
MAX1771CSA+ Part Data Attributes
|
MAX1771CSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1771CSA+
Maxim Integrated Products
Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1771CSA+
This table gives cross-reference parts and alternative options found for MAX1771CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1771CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1771CSA+T | 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1771CSA+ vs MAX1771CSA+T |
MAX1771ESA-T | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771CSA+ vs MAX1771ESA-T |
MAX1771ESA+T | 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1771CSA+ vs MAX1771ESA+T |
MAX1771CSA | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771CSA+ vs MAX1771CSA |
MAX1771ESA+T | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771CSA+ vs MAX1771ESA+T |
MAX1771ESA+ | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771CSA+ vs MAX1771ESA+ |
MAX1771CSA+ | 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1771CSA+ vs MAX1771CSA+ |
MAX1771CSA-T | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771CSA+ vs MAX1771CSA-T |
MAX1771ESA+ | 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1771CSA+ vs MAX1771ESA+ |