-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9278
|
Newark | Controller, Step Up Dc Dc, 12V, 1771, Device Type:-, Ic Interface Type:-, No. Of Drivers:-, Supply Voltage Min:2V, Supply Voltage Max:16.5V, Driver Case Style:-, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Analog Devices MAX1771ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1398 |
|
$4.9800 / $7.6500 | Buy Now |
DISTI #
700-MAX1771ESA
|
Mouser Electronics | Switching Controllers 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller RoHS: Compliant | 3277 |
|
$4.7900 / $7.3600 | Buy Now |
|
Analog Devices Inc | 12V or Adjustable, High-Effici Min Qty: 1 Package Multiple: 1 | 216 |
|
$4.1723 / $7.3600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 4 |
|
$5.2850 / $6.3420 | Buy Now |
DISTI #
MAX1771ESA+
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷16.5VDC, Uout: 2÷100VDC, 2A, SO8 Min Qty: 1 | 287 |
|
$4.6400 / $7.0100 | Buy Now |
|
Ameya Holding Limited | MAX1771 Series 16.5V 300 kHz Buck/Boost SMT Switching Regulator- SOIC-8 | 100 |
|
RFQ | |
DISTI #
2518766
|
element14 Asia-Pacific | CONTROLLER, STEP UP DC DC, 12V, 1771 RoHS: Compliant Min Qty: 1 Container: Each | 1398 |
|
$4.4327 / $7.7205 | Buy Now |
DISTI #
2518766
|
Farnell | CONTROLLER, STEP UP DC DC, 12V, 1771 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1398 |
|
$4.1089 / $7.2061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1771ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1771ESA+
Analog Devices Inc
12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1771ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1771ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1771CSA+T | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771ESA+ vs MAX1771CSA+T |
MAX1771ESA+ | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771ESA+ vs MAX1771ESA+ |
MAX1771CSA-T | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771ESA+ vs MAX1771CSA-T |
MAX1771ESA+T | 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1771ESA+ vs MAX1771ESA+T |
MAX1771ESA-T | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771ESA+ vs MAX1771ESA-T |
MAX1771CSA+T | 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1771ESA+ vs MAX1771CSA+T |
MAX1771ESA | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771ESA+ vs MAX1771ESA |
MAX1771CSA+ | 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1771ESA+ vs MAX1771CSA+ |
MAX1771ESA+T | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771ESA+ vs MAX1771ESA+T |