Part Details for MAX1820XEBC by Maxim Integrated Products
Overview of MAX1820XEBC by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1820XEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1820XEBC-ND
|
DigiKey | IC REG LINEAR WCDMA 600MA BUCK Min Qty: 296 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3662 In Stock |
|
$1.0100 | Buy Now |
|
Rochester Electronics | MAX1820 Wcdma Cellular Phone 600mA, Buck Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3662 |
|
$0.8703 / $1.0200 | Buy Now |
|
Chip1Cloud | 7610 |
|
RFQ |
Part Details for MAX1820XEBC
MAX1820XEBC CAD Models
MAX1820XEBC Part Data Attributes
|
MAX1820XEBC
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1820XEBC
Maxim Integrated Products
Switching Regulator, Current-mode, 1.55A, 1200kHz Switching Freq-Max, PBGA10, MICRO, CSP-12/10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA12,3X4,20 | |
Pin Count | 12/10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e0 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.54 mm |
Alternate Parts for MAX1820XEBC
This table gives cross-reference parts and alternative options found for MAX1820XEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1820XEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1820XEBC-T | Switching Regulator, Current-mode, 1.55A, 1200kHz Switching Freq-Max, PBGA10, MICRO, CSP-12/10 | Maxim Integrated Products | MAX1820XEBC vs MAX1820XEBC-T |
MAX1820XEBC | 1.55A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PBGA10, MICRO, CSP-12/10 | Rochester Electronics LLC | MAX1820XEBC vs MAX1820XEBC |
MAX1820XEBC+ | Switching Regulator, Current-mode, 1.55A, 1200kHz Switching Freq-Max, PBGA10, MICRO, CSP-12/10 | Maxim Integrated Products | MAX1820XEBC vs MAX1820XEBC+ |