Part Details for MAX1821EUB+T by Analog Devices Inc
Overview of MAX1821EUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1821EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1821EUBT
|
Mouser Electronics | Switching Voltage Regulators WCDMA Cellular Phone 600mA Buck Regulato RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
|
Analog Devices Inc | WCDMA Cellular Phone 600mA Buc Min Qty: 2500 Package Multiple: 1 | 22500 |
|
$2.2800 / $2.5376 | Buy Now |
Part Details for MAX1821EUB+T
MAX1821EUB+T CAD Models
MAX1821EUB+T Part Data Attributes
|
MAX1821EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1821EUB+T
Analog Devices Inc
WCDMA Cellular Phone 600mA Buck Regulators, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | MICRO, SOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-01-03 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1821EUB+T
This table gives cross-reference parts and alternative options found for MAX1821EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1821EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1821EUB | Switching Regulator, Current-mode, 1.55A, 1200kHz Switching Freq-Max, PDSO10, MO-187C-BA, MSOP-10 | Maxim Integrated Products | MAX1821EUB+T vs MAX1821EUB |
MAX1821EUB | 1.55A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO10, MO-187C-BA, MSOP-10 | Rochester Electronics LLC | MAX1821EUB+T vs MAX1821EUB |
MAX1821EUB+ | WCDMA Cellular Phone 600mA Buck Regulators, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1821EUB+T vs MAX1821EUB+ |