Part Details for MAX1835EUT by Maxim Integrated Products
Overview of MAX1835EUT by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX1835EUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1835EUT-ND
|
DigiKey | IC REG BOOST 3.3V 150MA SOT23-6 Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
680 In Stock |
|
$2.3200 | Buy Now |
|
Rochester Electronics | MAX1835 High-Efficiency Step-Up Converter With Reverse Battery Protection ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 680 |
|
$1.9900 / $2.3400 | Buy Now |
Part Details for MAX1835EUT
MAX1835EUT CAD Models
MAX1835EUT Part Data Attributes
|
MAX1835EUT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1835EUT
Maxim Integrated Products
Switching Regulator, 1A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX1835EUT
This table gives cross-reference parts and alternative options found for MAX1835EUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1835EUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1835EUT-T | 1 A SWITCHING REGULATOR, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | MAX1835EUT vs MAX1835EUT-T |
MAX1835EUT | 1 A SWITCHING REGULATOR, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | MAX1835EUT vs MAX1835EUT |
MAX1835EUT-T | Switching Regulator, 1A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX1835EUT vs MAX1835EUT-T |