Part Details for MAX1898EUB42+T by Maxim Integrated Products
Results Overview of MAX1898EUB42+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1898EUB42+T Information
MAX1898EUB42+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1898EUB42+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AC1683
|
Newark | Linear Charger, Li-Ion, -40 To 85Deg C, Battery Type:Li-Ion, Input Voltage:12V, Battery Charge Voltage:4.2V, Charge Current Max:1.4A, Battery Ic Case Style:Μmax, No. Of Pins:10Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1898EUB42+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 603 |
|
$2.7900 / $4.9000 | Buy Now |
US Tariff Estimator: MAX1898EUB42+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX1898EUB42+T
MAX1898EUB42+T Part Data Attributes
|
|
MAX1898EUB42+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1898EUB42+T
Maxim Integrated Products
Adjustable, 2 Channel, BICMOS, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 8 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for MAX1898EUB42+T
This table gives cross-reference parts and alternative options found for MAX1898EUB42+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1898EUB42+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX1898EUB42 | Maxim Integrated Products | Check for Price | Adjustable, 2 Channel, BICMOS, PDSO10 | MAX1898EUB42+T vs MAX1898EUB42 |
| MAX1898EUB42+ | Analog Devices Inc | Check for Price | Adjustable, 2 Channel, BICMOS, PDSO10 | MAX1898EUB42+T vs MAX1898EUB42+ |
| MAX1898EUB42+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | MAX1898EUB42+T vs MAX1898EUB42+ |
MAX1898EUB42+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX1898EUB42+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the digital and analog signals separate to minimize noise and interference.
-
To ensure the stability of the output voltage in the MAX1898EUB42+T, it's recommended to use a minimum output capacitance of 10uF, and to ensure that the output capacitor has a low equivalent series resistance (ESR). Additionally, the input voltage should be well-regulated and the device should be operated within its recommended operating conditions.
-
The maximum input voltage that the MAX1898EUB42+T can handle is 42V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage regulator or a transient voltage suppressor to protect the device from voltage spikes or surges.
-
The power dissipation of the MAX1898EUB42+T can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. The device's thermal resistance and the ambient temperature should also be considered when calculating the power dissipation.
-
The MAX1898EUB42+T is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the device's performance and reliability may be affected at high temperatures, and the designer should consider the device's thermal characteristics and the application's requirements when designing the system.