Part Details for MAX1916EZT by Maxim Integrated Products
Overview of MAX1916EZT by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX1916EZT
MAX1916EZT CAD Models
MAX1916EZT Part Data Attributes
|
MAX1916EZT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1916EZT
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO6, LOW PROFILE, THIN, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LOW PROFILE, THIN, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MAX1916EZT
This table gives cross-reference parts and alternative options found for MAX1916EZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1916EZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1916EZT-T | Analog Circuit, 1 Func, BICMOS, PDSO6, LOW PROFILE, THIN, SOT-23, 6 PIN | Maxim Integrated Products | MAX1916EZT vs MAX1916EZT-T |
MAX1916EZT+T | Analog Circuit, 1 Func, BICMOS, PDSO6, LOW PROFILE, THIN, SOT-23, 6 PIN | Maxim Integrated Products | MAX1916EZT vs MAX1916EZT+T |
MAX1916EZT+T | Low-Dropout, Constant-Current Triple White LED Bias Supply, 6-TSOT-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1916EZT vs MAX1916EZT+T |
MAX1916EZT+ | Low-Dropout, Constant-Current Triple White LED Bias Supply, 6-TSOT-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1916EZT vs MAX1916EZT+ |
MAX1916EZT+ | Analog Circuit, 1 Func, BICMOS, PDSO6, LOW PROFILE, THIN, SOT-23, 6 PIN | Maxim Integrated Products | MAX1916EZT vs MAX1916EZT+ |