Part Details for MAX1920ETT-T by Rochester Electronics LLC
Overview of MAX1920ETT-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1920ETT-T
MAX1920ETT-T CAD Models
MAX1920ETT-T Part Data Attributes
|
MAX1920ETT-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1920ETT-T
Rochester Electronics LLC
0.95A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.95 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MAX1920ETT-T
This table gives cross-reference parts and alternative options found for MAX1920ETT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1920ETT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1920ETT+T | Low-Voltage, 400mA Step-Down DC-DC Converters in SOT23, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1920ETT-T vs MAX1920ETT+T |
MAX1920ETT+T | Switching Regulator, Current-mode, 0.95A, 1200kHz Switching Freq-Max, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | MAX1920ETT-T vs MAX1920ETT+T |
MAX1920ETT+ | Low-Voltage, 400mA Step-Down DC-DC Converters in SOT23, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1920ETT-T vs MAX1920ETT+ |