If you like Findchips… You will love Findchips PRO. Try it Now.
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SOIC-20
MAX192BCWP+T
Yes
Yes
Active
MAXIM INTEGRATED PRODUCTS INC
SOIC
SOP, SOP20,.3
20
compliant
EAR99
8542.39.00.01
6 Weeks
Maxim Integrated Products
5.3
2.048 V
-2.048 V
2 µs
ADC, SUCCESSIVE APPROXIMATION
R-PDSO-G20
e3
12.8 mm
0.0977%
1
8
10
1
20
70 °C
BINARY, 2'S COMPLEMENT BINARY
SERIAL
PLASTIC/EPOXY
SOP
SOP20,.3
RECTANGULAR
SMALL OUTLINE
260
5 V
Not Qualified
0.133 MHz
TRACK
2.65 mm
Analog to Digital Converters
5 V
YES
CMOS
COMMERCIAL
Matte Tin (Sn)
GULL WING
1.27 mm
DUAL
30
7.5 mm
4,000
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX192BEWP+ Converters | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX192BCWP+T vs MAX192BEWP+ |
MAX192BCWP+ Converters | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX192BCWP+T vs MAX192BCWP+ |
MAX192BEWP-T Converters | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX192BCWP+T vs MAX192BEWP-T |
MAX192BEWP Converters | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX192BCWP+T vs MAX192BEWP |
MAX192BCWP Converters | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX192BCWP+T vs MAX192BCWP |
MAX192BCWP-T Converters | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX192BCWP+T vs MAX192BCWP-T |
MAX192BEWP+T Converters | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX192BCWP+T vs MAX192BEWP+T |
2,408,462 of 3,262,357 parts
-0.69% change vs. last year1,582,423 of 14,168 parts
-0.02% change vs. last year1,582,412 of 6,957 parts
-0.04% change vs. last year