Part Details for MAX1947ETA25 by Rochester Electronics LLC
Overview of MAX1947ETA25 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1947ETA25
MAX1947ETA25 CAD Models
MAX1947ETA25 Part Data Attributes
|
MAX1947ETA25
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1947ETA25
Rochester Electronics LLC
SWITCHING REGULATOR, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX1947ETA25
This table gives cross-reference parts and alternative options found for MAX1947ETA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1947ETA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1947ETA25+ | Switching Regulator, 0.032A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8 | Maxim Integrated Products | MAX1947ETA25 vs MAX1947ETA25+ |
MAX1947ETA25 | Switching Regulator, 0.032A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8 | Maxim Integrated Products | MAX1947ETA25 vs MAX1947ETA25 |
MAX1947ETA25-T | Switching Regulator, 1A, 2000kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229-WEEC, TDFN-8 | Maxim Integrated Products | MAX1947ETA25 vs MAX1947ETA25-T |