Part Details for MAX1951AESA+T by Analog Devices Inc
Overview of MAX1951AESA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1951AESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1951AESA+T
|
Mouser Electronics | Switching Voltage Regulators 1MHz, 2A, 2.6V to 5.5V Input, PWM DC-DC Step-Down Regulator with Enable RoHS: Compliant | 0 |
|
$4.9200 / $8.5600 | Order Now |
|
Analog Devices Inc | 1MHz, 2A, 2.6V to 5.5V Input, Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.0700 / $4.6743 | Buy Now |
DISTI #
3920718
|
Farnell | SWITCHING REGULATOR, 1MHZ, NSOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.7054 | Buy Now |
Part Details for MAX1951AESA+T
MAX1951AESA+T CAD Models
MAX1951AESA+T Part Data Attributes:
|
MAX1951AESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1951AESA+T
Analog Devices Inc
1MHz, 2A, 2.6V to 5.5V Input, PWM DC-DC Step-Down Regulator with Enable, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2009-08-20 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |