Part Details for MAX1954EUB by Maxim Integrated Products
Overview of MAX1954EUB by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1954EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1954 Low-Cost, High-Frequency, Current-Mode PWM Buck Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$1.3200 / $1.5600 | Buy Now |
Part Details for MAX1954EUB
MAX1954EUB CAD Models
MAX1954EUB Part Data Attributes:
|
MAX1954EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1954EUB
Maxim Integrated Products
Switching Controller, Voltage-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187CBA, MICRO MAX PACKAGE-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 360 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1954EUB
This table gives cross-reference parts and alternative options found for MAX1954EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1954EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1954EUB-T | Switching Controller, Voltage-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187CBA, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1954EUB vs MAX1954EUB-T |
MAX1954EUB+T | Switching Controller, Voltage-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187CBA, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1954EUB vs MAX1954EUB+T |
MAX1954EUB | SWITCHING CONTROLLER, 360kHz SWITCHING FREQ-MAX, PDSO10, MO-187CBA, MICRO MAX PACKAGE-10 | Rochester Electronics LLC | MAX1954EUB vs MAX1954EUB |
MAX1954EUB+ | Switching Controller, Voltage-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187CBA, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1954EUB vs MAX1954EUB+ |
MAX1954EUB+T | Low-Cost, High-Frequency, Current-Mode PWM Buck Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1954EUB vs MAX1954EUB+T |
MAX1954EUB+ | Low-Cost, High-Frequency, Current-Mode PWM Buck Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1954EUB vs MAX1954EUB+ |