Part Details for MAX197ACAI by Maxim Integrated Products
Overview of MAX197ACAI by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX197ACAI
MAX197ACAI CAD Models
MAX197ACAI Part Data Attributes
|
MAX197ACAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX197ACAI
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO28, 0.209 INCH, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX197ACAI
This table gives cross-reference parts and alternative options found for MAX197ACAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX197ACAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX197AEAI+ | Multi-Range (±10V, ±5V, +10V, +5V), Single +5V, 12-Bit DAS with 8+4 Bus Interface, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX197ACAI vs MAX197AEAI+ |
MAX197AEAI-T | Analog Circuit, 1 Func, PDSO28, 0.209 INCH, SSOP-28 | Maxim Integrated Products | MAX197ACAI vs MAX197AEAI-T |
MAX197BCAI | Analog Circuit, 1 Func, PDSO28, 0.209 INCH, SSOP-28 | Maxim Integrated Products | MAX197ACAI vs MAX197BCAI |
MAX197ACAI+T | Multi-Range (±10V, ±5V, +10V, +5V), Single +5V, 12-Bit DAS with 8+4 Bus Interface, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX197ACAI vs MAX197ACAI+T |
MAX197ACAI-T | Analog Circuit, 1 Func, PDSO28, 0.209 INCH, SSOP-28 | Maxim Integrated Products | MAX197ACAI vs MAX197ACAI-T |
MAX197BEAI-T | Analog Circuit, 1 Func, PDSO28, 0.209 INCH, SSOP-28 | Maxim Integrated Products | MAX197ACAI vs MAX197BEAI-T |
MAX197BCAI-T | Analog Circuit, 1 Func, PDSO28, 0.209 INCH, SSOP-28 | Maxim Integrated Products | MAX197ACAI vs MAX197BCAI-T |
MAX197AEAI | Analog Circuit, 1 Func, PDSO28, 0.209 INCH, SSOP-28 | Maxim Integrated Products | MAX197ACAI vs MAX197AEAI |
MAX197BEAI+ | Multi-Range (±10V, ±5V, +10V, +5V), Single +5V, 12-Bit DAS with 8+4 Bus Interface, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX197ACAI vs MAX197BEAI+ |
MAX197BCAI+T | Analog Circuit, 1 Func, PDSO28, 0.209 INCH, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | MAX197ACAI vs MAX197BCAI+T |