Part Details for MAX20049ATEG/VY+ by Maxim Integrated Products
Overview of MAX20049ATEG/VY+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20049ATEG/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX20049ATEG/VY+-ND
|
DigiKey | MINI PMIC FOR REMOTE CAMERA POWE Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1350 In Stock |
|
$1.9392 / $4.0100 | Buy Now |
Part Details for MAX20049ATEG/VY+
MAX20049ATEG/VY+ CAD Models
MAX20049ATEG/VY+ Part Data Attributes
|
MAX20049ATEG/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20049ATEG/VY+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX20049ATEG/VY+
This table gives cross-reference parts and alternative options found for MAX20049ATEG/VY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20049ATEG/VY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20049ATEE/VY+ | Flexible, Compact Quad Power Supply with2.2MHz, 500mA Buck Converters andDual LDOs for Automotive Camera Modules, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX20049ATEG/VY+ vs MAX20049ATEE/VY+ |
MAX20049ATEF/VY+ | Switching Regulator, | Maxim Integrated Products | MAX20049ATEG/VY+ vs MAX20049ATEF/VY+ |
MAX20049ATEE/VY+ | Switching Regulator, | Maxim Integrated Products | MAX20049ATEG/VY+ vs MAX20049ATEE/VY+ |
MAX20049ATEF/VY+ | Flexible, Compact Quad Power Supply with2.2MHz, 500mA Buck Converters andDual LDOs for Automotive Camera Modules, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX20049ATEG/VY+ vs MAX20049ATEF/VY+ |