Part Details for MAX20058ATCA/VY+T by Analog Devices Inc
Overview of MAX20058ATCA/VY+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20058ATCA/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-20058ATCA/VY+T
|
Mouser Electronics | Switching Voltage Regulators 76V 1A 600kHz Mini Buck Converter for 24 RoHS: Compliant | 2681 |
|
$1.7000 / $3.4000 | Buy Now |
|
Analog Devices Inc | 76V 1A 600kHz Mini Buck Conver Min Qty: 1 Package Multiple: 1 | 1948 |
|
$1.6419 / $3.4000 | Buy Now |
|
Ameya Holding Limited | 1948 |
|
RFQ |
Part Details for MAX20058ATCA/VY+T
MAX20058ATCA/VY+T CAD Models
MAX20058ATCA/VY+T Part Data Attributes:
|
MAX20058ATCA/VY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20058ATCA/VY+T
Analog Devices Inc
60V, 1A, Automotive Synchronous Step-Down DC-DC Converter, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-LFCSP_SS-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP_SS-3X3X0.75 | |
Date Of Intro | 2019-07-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 54 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX20058ATCA/VY+T
This table gives cross-reference parts and alternative options found for MAX20058ATCA/VY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20058ATCA/VY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20058ATCA/VY+ | 60V, 1A, Automotive Synchronous Step-Down DC-DC Converter, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX20058ATCA/VY+T vs MAX20058ATCA/VY+ |
MAX20058ATCA/VY+ | SWITCHING REGULATOR, | Maxim Integrated Products | MAX20058ATCA/VY+T vs MAX20058ATCA/VY+ |