Datasheets
MAX20058ATCA/VY+T by:

60V, 1A, Automotive Synchronous Step-Down DC-DC Converter, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C

Part Details for MAX20058ATCA/VY+T by Analog Devices Inc

Overview of MAX20058ATCA/VY+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX20058ATCA/VY+T

Part # Distributor Description Stock Price Buy
DISTI # 700-20058ATCA/VY+T
Mouser Electronics Switching Voltage Regulators 76V 1A 600kHz Mini Buck Converter for 24 RoHS: Compliant 2429
  • 1 $3.9100
  • 10 $2.7200
  • 100 $2.2600
  • 250 $2.0400
  • 500 $1.9000
  • 1,000 $1.7900
  • 2,500 $1.6600
  • 5,000 $1.5800
$1.5800 / $3.9100 Buy Now
Analog Devices Inc 76V 1A 600kHz Mini Buck Conver Min Qty: 1 Package Multiple: 1 3447
  • 1 $4.7000
  • 10 $3.1250
  • 25 $2.7152
  • 100 $2.2550
  • 250 $2.0314
  • 500 $1.8951
  • 1,000 $1.7818
  • 2,500 $1.6611
  • 5,000 $1.5876
$1.5876 / $4.7000 Buy Now

Part Details for MAX20058ATCA/VY+T

MAX20058ATCA/VY+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX20058ATCA/VY+T Part Data Attributes

MAX20058ATCA/VY+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX20058ATCA/VY+T Analog Devices Inc 60V, 1A, Automotive Synchronous Step-Down DC-DC Converter, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 12-LFCSP_SS-3X3X0.75
Pin Count 12
Manufacturer Package Code 12-LFCSP_SS-3X3X0.75
Date Of Intro 2019-07-24
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 60 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 24 V
JESD-30 Code S-PDSO-N12
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 54 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC12,.12,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2200 kHz
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX20058ATCA/VY+T

This table gives cross-reference parts and alternative options found for MAX20058ATCA/VY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20058ATCA/VY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX20058ATCA/VY+ 60V, 1A, Automotive Synchronous Step-Down DC-DC Converter, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C Analog Devices Inc MAX20058ATCA/VY+T vs MAX20058ATCA/VY+
Part Number Description Manufacturer Compare
LMR36015BRNXT 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 Texas Instruments MAX20058ATCA/VY+T vs LMR36015BRNXT
LMR36015FBRNXT 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 Texas Instruments MAX20058ATCA/VY+T vs LMR36015FBRNXT
LMR36015FBRNXR 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 Texas Instruments MAX20058ATCA/VY+T vs LMR36015FBRNXR
MAX20058ATCA/VY+ 60V, 1A, Automotive Synchronous Step-Down DC-DC Converter, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C Analog Devices Inc MAX20058ATCA/VY+T vs MAX20058ATCA/VY+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX20058ATCA/VY+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX20058ATCA/VY+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX20058ATCA/VY+T would you like to use for your alert(s)?
  • Please alert me when MAX20058ATCA/VY+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX20058ATCA/VY+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX20058ATCA/VY+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX20058ATCA/VY+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX20058ATCA/VY+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX20058ATCA/VY+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: