Part Details for MAX20472BATCC/V+ by Maxim Integrated Products
Overview of MAX20472BATCC/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX20472BATCC/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9719
|
Newark | Dc/Dc Conv, Sync Boost, 2Mhz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20472BATCC/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
505-MAX20472BATCC/V+-ND
|
DigiKey | IC REG BOOST 3.85V 1A 12TDFN Min Qty: 490 Lead time: 27 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5908 | Buy Now |
|
Bristol Electronics | 490 |
|
RFQ |
Part Details for MAX20472BATCC/V+
MAX20472BATCC/V+ CAD Models
MAX20472BATCC/V+ Part Data Attributes
|
MAX20472BATCC/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20472BATCC/V+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |