Part Details for MAX20474ATDA/V+ by Maxim Integrated Products
Overview of MAX20474ATDA/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MAX20474ATDA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0404
|
Newark | Dc/Dc Conv, Aec-Q100, Sync Boost, Tdfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20474ATDA/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3400 / $2.9400 | Buy Now |
DISTI #
505-MAX20474ATDA/V+-ND
|
DigiKey | IC REG BOOST ADJ 14TDFN Min Qty: 1 Lead time: 27 Weeks Container: Tray |
346 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
Part Details for MAX20474ATDA/V+
MAX20474ATDA/V+ CAD Models
MAX20474ATDA/V+ Part Data Attributes
|
MAX20474ATDA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20474ATDA/V+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |