Drivers And Interfaces
MAX207IDBRE4
Texas Instruments
Description: TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24

Overview of MAX207IDBRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MAX207IDBRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX207IDBRE4 by Texas Instruments

MAX207IDBRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
5
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.2 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
3
Seated Height-Max
2 mm
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. MAX207IDBRE4
    Texas Instruments
    TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24
    VS

Alternate Parts for MAX207IDBRE4

This table gives cross-reference parts and alternative options found for MAX207IDBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX207IDBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HIN207CA-T TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 Intersil Corporation MAX207IDBRE4 vs HIN207CA-T
MAX206ECAG Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 Rochester Electronics LLC MAX207IDBRE4 vs MAX206ECAG
SP207EEA/TR Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, SSOP-24 Sipex Corporation MAX207IDBRE4 vs SP207EEA/TR
HIN207CAZ +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SSOP24; Temp Range: See Datasheet Intersil Corporation MAX207IDBRE4 vs HIN207CAZ
MAX206EEAG+T Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 Maxim Integrated Products MAX207IDBRE4 vs MAX206EEAG+T
SP206CA/TR Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 Sipex Corporation MAX207IDBRE4 vs SP206CA/TR
HIN206ECA TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 Intersil Corporation MAX207IDBRE4 vs HIN206ECA
SP206CA-L/TR Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MO-150AG, SSOP-24 Exar Corporation MAX207IDBRE4 vs SP206CA-L/TR
HIN206EIAZ-T ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet Intersil Corporation MAX207IDBRE4 vs HIN206EIAZ-T
MAX206EEAG+ ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C Analog Devices Inc MAX207IDBRE4 vs MAX206EEAG+
Part Number Description Manufacturer Compare
MAX208CDWR 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 Texas Instruments MAX207IDBRE4 vs MAX208CDWR
MAX238CNG-T Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX207IDBRE4 vs MAX238CNG-T
MAX237MRG Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 Maxim Integrated Products MAX207IDBRE4 vs MAX237MRG
SN75C189NSRG4 QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments MAX207IDBRE4 vs SN75C189NSRG4
HIN206ECP LINE TRANSCEIVER, PDIP24 Intersil Corporation MAX207IDBRE4 vs HIN206ECP
MAX209EWG Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 Maxim Integrated Products MAX207IDBRE4 vs MAX209EWG
SN75C189NSLE LINE RECEIVER, PDSO14 Texas Instruments MAX207IDBRE4 vs SN75C189NSLE
ADM239LAR-REEL IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver Analog Devices Inc MAX207IDBRE4 vs ADM239LAR-REEL
HIN206ECBZ ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Tube Renesas Electronics Corporation MAX207IDBRE4 vs HIN206ECBZ
SP207ET-L Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 Exar Corporation MAX207IDBRE4 vs SP207ET-L

Related Parts for MAX207IDBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX207IDBRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX207IDBRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of MAX207IDBRE4 would you like to use for your alert(s)?
  • Please alert me when MAX207IDBRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX207IDBRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX207IDBRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX207IDBRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX207IDBRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX207IDBRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: