-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4334
|
Newark | Line Driv/Rcvr, Rs232, 120Kbps, Ssop-28, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:4Drivers, No. Of Receivers:5Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Ssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX211CDB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8600 / $3.8700 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 4 FUNC, 4 DRIVER, 5 RCVR, PDSO28 | 720 |
|
$1.3935 / $3.7160 | Buy Now |
|
Rochester Electronics | MAX211 5-V Multichannel RS-232 Line Driver/Receiver with +/-15-kV ESD Protection RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$1.4500 / $1.7100 | Buy Now |
DISTI #
3121249
|
element14 Asia-Pacific | LINE DRIV/RCVR, RS232, 120KBPS, SSOP-28 RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$2.8130 / $2.8570 | Buy Now |
DISTI #
3121249
|
Farnell | LINE DRIV/RCVR, RS232, 120KBPS, SSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 15 |
|
$2.6582 / $3.0846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX211CDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX211CDB
Texas Instruments
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for MAX211CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX211CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM241LJRSZ | QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MO-150AH, SSOP-28 | Rochester Electronics LLC | MAX211CDB vs ADM241LJRSZ |
MAX211ECAI+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX211CDB vs MAX211ECAI+T |
MAX241EEAI+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX211CDB vs MAX241EEAI+ |
ADM211EARS-REEL | EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers, 5 Receivers and Shutdown and Enable Pins | Analog Devices Inc | MAX211CDB vs ADM211EARS-REEL |
MAX241ECAI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX211CDB vs MAX241ECAI+ |
MAX211IDBRG4 | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | MAX211CDB vs MAX211IDBRG4 |
ADM241LJRSZ-REEL | QUAD LINE TRANSCEIVER, PDSO28, 5.30 MM, ROHS COMPLIANT, MO-150AH, SSOP-28 | Rochester Electronics LLC | MAX211CDB vs ADM241LJRSZ-REEL |
MAX211ECAI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX211CDB vs MAX211ECAI+ |
ADM211ARSZ-REEL | 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 5 Receivers | Analog Devices Inc | MAX211CDB vs ADM211ARSZ-REEL |
ADM211ARS | 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 5 Receivers | Analog Devices Inc | MAX211CDB vs ADM211ARS |