MAX213CAI+
Description: +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C

Overview of MAX213CAI+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX213CAI+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX213CAI
Mouser Electronics RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors RoHS: Compliant 137
  • 1 $12.3500
  • 10 $9.8400
  • 25 $8.8100
  • 92 $7.0800
  • 276 $6.7400
  • 506 $6.5600
$6.5600 / $12.3500 Buy Now
Analog Devices Inc +5V, RS-232 Transceivers with Package Multiple: 1 83
  • 1 $13.8600
  • 10 $9.8390
  • 1,000 $6.3600
$6.3600 / $13.8600 Buy Now

CAD Models for MAX213CAI+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX213CAI+ by Analog Devices Inc

MAX213CAI+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
28-SSOP-5.3_MM
Package Description
SSOP-28
Pin Count
28
Manufacturer Package Code
28-SSOP-5.3_MM
Reach Compliance Code
compliant
Date Of Intro
2001-02-05
Samacsys Manufacturer
Analog Devices
Additional Feature
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output
NO
Driver Number of Bits
4
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
40000 ns
Receiver Number of Bits
5
Seated Height-Max
1.99 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
Want to compare parts?
  1. MAX213CAI+
    Analog Devices Inc
    +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
    VS

Alternate Parts for MAX213CAI+

This table gives cross-reference parts and alternative options found for MAX213CAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX213CAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX213EAI+ +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX213CAI+ vs MAX213EAI+
HIN213CA QUAD LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation MAX213CAI+ vs HIN213CA
HIN213ECAZ ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SSOP, /Tube Renesas Electronics Corporation MAX213CAI+ vs HIN213ECAZ
MAX223EAI-T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX213CAI+ vs MAX223EAI-T
MAX213EAI+ Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX213CAI+ vs MAX213EAI+
SP213ECA Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SSOP-28 Exar Corporation MAX213CAI+ vs SP213ECA
HIN213EIAZ ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SSOP, /Tube Renesas Electronics Corporation MAX213CAI+ vs HIN213EIAZ
MAX223EAI+T +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX213CAI+ vs MAX223EAI+T
HIN213EIAZ-T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28 Rochester Electronics LLC MAX213CAI+ vs HIN213EIAZ-T
MAX213CAI-T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX213CAI+ vs MAX213CAI-T
Part Number Description Manufacturer Compare
MAX241CWI+T +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc MAX213CAI+ vs MAX241CWI+T
TRS213CDBG4 5 V Multichannel RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 28-SSOP 0 to 70 Texas Instruments MAX213CAI+ vs TRS213CDBG4
MAX211EEAI+ ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX213CAI+ vs MAX211EEAI+
MAX561CWI+ Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, PDSO28, ROHS COMPLIANT, SOP-28 Maxim Integrated Products MAX213CAI+ vs MAX561CWI+
HIN213EIB LINE TRANSCEIVER, PDSO28 Intersil Corporation MAX213CAI+ vs HIN213EIB
HIN211CA-T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MO-150AH, SSOP-28 Rochester Electronics LLC MAX213CAI+ vs HIN211CA-T
SP211HBCA-L/TR Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28 Sipex Corporation MAX213CAI+ vs SP211HBCA-L/TR
MAX223CWI+T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 Maxim Integrated Products MAX213CAI+ vs MAX223CWI+T
HIN213CA-T LINE TRANSCEIVER, PDSO28 Intersil Corporation MAX213CAI+ vs HIN213CA-T
HIN241ECB LINE TRANSCEIVER, PDSO28 Intersil Corporation MAX213CAI+ vs HIN241ECB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX213CAI+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX213CAI+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX213CAI+ would you like to use for your alert(s)?
  • Please alert me when MAX213CAI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX213CAI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX213CAI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX213CAI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX213CAI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX213CAI+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: