Part Details for MAX214CWI by Maxim Integrated Products
Overview of MAX214CWI by Maxim Integrated Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX214CWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4572 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SO | 2002 |
|
$5.6175 / $11.2350 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SO | 20 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SO | 4 |
|
$4.3800 / $8.7600 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SO | 58 |
|
$10.3924 / $12.6394 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SO | 26 |
|
$10.3924 / $12.6394 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 918 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ |
Part Details for MAX214CWI
MAX214CWI CAD Models
MAX214CWI Part Data Attributes
|
MAX214CWI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX214CWI
Maxim Integrated Products
Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SO28(UNSPEC) | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; PROGRAMMABLE DTE/DCE | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO28(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1500 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for MAX214CWI
This table gives cross-reference parts and alternative options found for MAX214CWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX214CWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX214EWI | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SOP-28 | Maxim Integrated Products | MAX214CWI vs MAX214EWI |
MAX214EWI-T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SOP-28 | Maxim Integrated Products | MAX214CWI vs MAX214EWI-T |
MAX214EWI+T | Programmable DTE/DCE, +5V RS-232 Transceiver, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX214CWI vs MAX214EWI+T |
MAX214CWI-T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SOP-28 | Maxim Integrated Products | MAX214CWI vs MAX214CWI-T |
MAX214CWI+T | Programmable DTE/DCE, +5V RS-232 Transceiver, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX214CWI vs MAX214CWI+T |