Part Details for MAX221CAE+ by Analog Devices Inc
Overview of MAX221CAE+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX221CAE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2927
|
Newark | Rs232 Txrx, 250Kbps, 5.5V, Ssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop Rohs Compliant: Yes |Analog Devices MAX221CAE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX221CAE
|
Mouser Electronics | RS-232 Interface IC +5V, 1 A, Single RS-232 Transceiver with AutoShutdown RoHS: Compliant | 492 |
|
$2.5600 / $5.1100 | Buy Now |
|
Analog Devices Inc | +5V, 1µA, Single RS-232 Transc Min Qty: 1 Package Multiple: 1 | 1248 |
|
$2.3000 / $3.5900 | Buy Now |
Part Details for MAX221CAE+
MAX221CAE+ CAD Models
MAX221CAE+ Part Data Attributes:
|
MAX221CAE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX221CAE+
Analog Devices Inc
+5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SSOP-5.3_MM | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-08-26 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX221CAE+
This table gives cross-reference parts and alternative options found for MAX221CAE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX221CAE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX221EEUE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Maxim Integrated Products | MAX221CAE+ vs MAX221EEUE-T |
MAX221ECUE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Maxim Integrated Products | MAX221CAE+ vs MAX221ECUE+T |
MAX221EAE+T | +5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX221CAE+ vs MAX221EAE+T |
MAX221CAE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX221CAE+ vs MAX221CAE |
MAX221CAE-T | LINE TRANSCEIVER, PDSO16, SSOP-16 | Rochester Electronics LLC | MAX221CAE+ vs MAX221CAE-T |
MAX221CUE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX221CAE+ vs MAX221CUE-T |
MAX221ECAE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX221CAE+ vs MAX221ECAE-T |
MAX221EEUE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Maxim Integrated Products | MAX221CAE+ vs MAX221EEUE+T |
MAX221CAE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX221CAE+ vs MAX221CAE+ |
MAX221EEAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX221CAE+ vs MAX221EEAE+T |