-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V dual channel 200kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 18-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX222 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection RoHS: Compliant Status: Obsolete Min Qty: 1 | 6278 |
|
$1.9000 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX222CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX222CDW
Texas Instruments
5-V dual channel 200kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 18-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e4 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX222CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX222CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX222CDWRG4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-SOIC 0 to 70 | Texas Instruments | MAX222CDW vs MAX222CDWRG4 |
5962-9456502MVA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MAX222CDW vs 5962-9456502MVA |
MAX242C/D | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, DIE | Maxim Integrated Products | MAX222CDW vs MAX242C/D |
MAX242EPN+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Maxim Integrated Products | MAX222CDW vs MAX242EPN+ |
MAX222CPN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX222CDW vs MAX222CPN |
MAX222INE4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-PDIP -40 to 85 | Texas Instruments | MAX222CDW vs MAX222INE4 |
MAX232AMLP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CQCC20, ROHS COMPLIANT, LCC-20 | Maxim Integrated Products | MAX222CDW vs MAX232AMLP+ |
MAX222EJN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP18, CERAMIC, DIP-18 | Maxim Integrated Products | MAX222CDW vs MAX222EJN |
MAX242CAP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX222CDW vs MAX242CAP+T |
5962-9456504MVX | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | MAX222CDW vs 5962-9456504MVX |