Part Details for MAX222CNE4 by Texas Instruments
Overview of MAX222CNE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX222CNE4
MAX222CNE4 CAD Models
MAX222CNE4 Part Data Attributes
|
MAX222CNE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX222CNE4
Texas Instruments
DUAL LINE TRANSCEIVER, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e4 | |
Length | 22.48 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.62 mm |
Alternate Parts for MAX222CNE4
This table gives cross-reference parts and alternative options found for MAX222CNE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX222CNE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX222CDWRG4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-SOIC 0 to 70 | Texas Instruments | MAX222CNE4 vs MAX222CDWRG4 |
5962-9456502MVA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MAX222CNE4 vs 5962-9456502MVA |
MAX242C/D | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, DIE | Maxim Integrated Products | MAX222CNE4 vs MAX242C/D |
MAX242EPN+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Maxim Integrated Products | MAX222CNE4 vs MAX242EPN+ |
MAX222CPN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX222CNE4 vs MAX222CPN |
MAX222INE4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-PDIP -40 to 85 | Texas Instruments | MAX222CNE4 vs MAX222INE4 |
MAX232AMLP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CQCC20, ROHS COMPLIANT, LCC-20 | Maxim Integrated Products | MAX222CNE4 vs MAX232AMLP+ |
MAX222EJN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP18, CERAMIC, DIP-18 | Maxim Integrated Products | MAX222CNE4 vs MAX222EJN |
MAX242CAP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX222CNE4 vs MAX242CAP+T |
5962-9456504MVX | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | MAX222CNE4 vs 5962-9456504MVX |