Part Details for MAX2232EEE+T by Analog Devices Inc
Overview of MAX2232EEE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2232EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2232EEE+T
|
Mouser Electronics | RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers RoHS: Compliant | 0 |
|
$4.0000 | Order Now |
|
Analog Devices Inc | 900MHz ISM-Band, 250mW Power A Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$3.0500 / $4.2865 | Buy Now |
DISTI #
MAX2232EEE+T
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8900 | Buy Now |
Part Details for MAX2232EEE+T
MAX2232EEE+T CAD Models
MAX2232EEE+T Part Data Attributes
|
MAX2232EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2232EEE+T
Analog Devices Inc
900MHz ISM-Band, 250mW Power Amplifiers with Analog or Digital Gain Control, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | PLASTIC, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE AT 800 TO 1000 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.9 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |
Alternate Parts for MAX2232EEE+T
This table gives cross-reference parts and alternative options found for MAX2232EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2232EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2232EEE+T | Narrow Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, PLASTIC, QSOP-16 | Maxim Integrated Products | MAX2232EEE+T vs MAX2232EEE+T |
MAX2232EEE | Narrow Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, PLASTIC, QSOP-16 | Maxim Integrated Products | MAX2232EEE+T vs MAX2232EEE |