Part Details for MAX2233EEE+T by Maxim Integrated Products
Overview of MAX2233EEE+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Healthcare
Medical Imaging
Price & Stock for MAX2233EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX2233EEE+TTR-ND
|
DigiKey | IC AMP ISM 800MHZ-1GHZ 16PWRQSOP Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4138 | Buy Now |
Part Details for MAX2233EEE+T
MAX2233EEE+T CAD Models
MAX2233EEE+T Part Data Attributes
|
MAX2233EEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2233EEE+T
Maxim Integrated Products
Narrow Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, PLASTIC, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 800 TO 1000 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.9 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.5 |
Alternate Parts for MAX2233EEE+T
This table gives cross-reference parts and alternative options found for MAX2233EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2233EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2233EEE+T | 900MHz ISM-Band, 250mW Power Amplifiers with Analog or Digital Gain Control, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX2233EEE+T vs MAX2233EEE+T |