Part Details for MAX2233EEE+T by Analog Devices Inc
Overview of MAX2233EEE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Healthcare
Medical Imaging
Price & Stock for MAX2233EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2233EEE+T
|
Mouser Electronics | RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Analog Devices Inc | 900MHz ISM-Band, 250mW Power A Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.9400 / $3.4138 | Buy Now |
Part Details for MAX2233EEE+T
MAX2233EEE+T CAD Models
MAX2233EEE+T Part Data Attributes:
|
MAX2233EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2233EEE+T
Analog Devices Inc
900MHz ISM-Band, 250mW Power Amplifiers with Analog or Digital Gain Control, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 1999-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE AT 800 TO 1000 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.9 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |