Part Details for MAX2264EUE by Maxim Integrated Products
Overview of MAX2264EUE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2264EUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2264EUE-MA-ND
|
DigiKey | IC AMP 2.7V CELLBAND 16-TSSOP Min Qty: 33 Lead time: 38 Weeks Container: Tube MARKETPLACE PRODUCT |
2323 In Stock |
|
$9.3500 | Buy Now |
|
Rochester Electronics | MAX2264 2.7V, Single-Supply, Cellular-Band Linear Power Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2323 |
|
$8.0300 / $9.4400 | Buy Now |
Part Details for MAX2264EUE
MAX2264EUE CAD Models
MAX2264EUE Part Data Attributes
|
MAX2264EUE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2264EUE
Maxim Integrated Products
Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 6.40 X 5 MM, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 6.40 X 5 MM, TSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
VSWR-Max | 2.5 |
Alternate Parts for MAX2264EUE
This table gives cross-reference parts and alternative options found for MAX2264EUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2264EUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2264EUE+ | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, TSSOP-EP, 16 PIN | Maxim Integrated Products | MAX2264EUE vs MAX2264EUE+ |