Part Details for MAX2264EUE by Rochester Electronics LLC
Overview of MAX2264EUE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2264EUE
MAX2264EUE CAD Models
MAX2264EUE Part Data Attributes
|
MAX2264EUE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX2264EUE
Rochester Electronics LLC
824MHz - 849MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 6.40 X 5 MM, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 6.40 X 5 MM, TSSOP-16 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 2.5 |