Part Details for MAX231EPD by Maxim Integrated Products
Overview of MAX231EPD by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX231EPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 14 Pin, Plastic, DIP | 52 |
|
$10.0316 / $12.2006 | Buy Now |
Part Details for MAX231EPD
MAX231EPD CAD Models
MAX231EPD Part Data Attributes
|
MAX231EPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX231EPD
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX231EPD
This table gives cross-reference parts and alternative options found for MAX231EPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX231EPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8987703CX | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | MAX231EPD vs 5962-8987703CX |
MAX231MJD/883B | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | MAX231EPD vs MAX231MJD/883B |
MAX231CJD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MAX231EPD vs MAX231CJD |
MAX231MJD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | MAX231EPD vs MAX231MJD |
MAX231EPD+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Maxim Integrated Products | MAX231EPD vs MAX231EPD+ |
MAX231CJD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | MAX231EPD vs MAX231CJD |
5962-8987703CA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | MAX231EPD vs 5962-8987703CA |
MAX231EPD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX231EPD vs MAX231EPD |
MAX231CPD+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX231EPD vs MAX231CPD+ |
MAX231EPD+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX231EPD vs MAX231EPD+ |