Part Details for MAX2323EGI-T by Maxim Integrated Products
Overview of MAX2323EGI-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX2323EGI-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2323EGI-T-ND
|
DigiKey | TRIPLE/DUAL-MODE CDMA LMN/MIXER Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2193 In Stock |
|
$5.1700 | Buy Now |
|
Rochester Electronics | MAX2323 Triple/Dual-Mode Cdma Lna/Mixer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2193 |
|
$4.4400 / $5.2200 | Buy Now |
Part Details for MAX2323EGI-T
MAX2323EGI-T CAD Models
MAX2323EGI-T Part Data Attributes
|
MAX2323EGI-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2323EGI-T
Maxim Integrated Products
Down Converter, 5 X 5 MM, ULTRA SMALL, QFN-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 5 X 5 MM, ULTRA SMALL, QFN-28 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 8.5 dB | |
IF Frequency-Max | 400 MHz | |
IF Frequency-Min | 40 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Noise Figure-Max | 8.5 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 2200 MHz | |
RF Input Frequency-Min | 1800 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | TIN LEAD |