Datasheets
MAX232IDW by:

5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85

Part Details for MAX232IDW by Texas Instruments

Overview of MAX232IDW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX232IDW

Part # Distributor Description Stock Price Buy
DISTI # 28AH3820
Newark Eia-232 Drive/Receiver, Dual, 16Soic, Device Type:Line Driver/Receiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS MAX232IDW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.3000
  • 10 $2.1300
  • 25 $1.9900
  • 50 $1.9000
  • 100 $1.7900
  • 250 $1.7000
  • 500 $1.6700
$1.6700 / $2.3000 Buy Now
DISTI # 2156-MAX232IDW-ND
DigiKey IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT 3201
In Stock
  • 340 $0.8800
$0.8800 Buy Now
DISTI # 296-6939-5-ND
DigiKey IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 334
In Stock
  • 1 $1.8200
  • 10 $1.6350
  • 40 $1.5428
  • 120 $1.3144
  • 280 $1.2342
$1.2342 / $1.8200 Buy Now
DISTI # 595-MAX232IDW
Mouser Electronics RS-232 Interface IC Dual EIA-232 Driver RoHS: Compliant 586
  • 1 $1.8200
  • 10 $1.6300
  • 120 $1.3100
  • 280 $1.2300
  • 520 $1.0700
  • 1,000 $0.8940
  • 2,520 $0.8320
  • 5,000 $0.8020
  • 10,000 $0.7710
$0.7710 / $1.8200 Buy Now
Bristol Electronics   47
RFQ
Bristol Electronics   98
RFQ
Quest Components DUAL LINE TRANSCEIVER, PDSO16 27
  • 1 $0.6300
  • 9 $0.5250
$0.5250 / $0.6300 Buy Now
Quest Components DUAL LINE TRANSCEIVER, PDSO16 2
  • 1 $2.1280
  • 3 $1.5960
$1.5960 / $2.1280 Buy Now
Rochester Electronics MAX232 Dual EIA-232 driver and receiver RoHS: Compliant Status: Active Min Qty: 1 3201
  • 1 $0.8910
  • 25 $0.8732
  • 100 $0.8375
  • 500 $0.8019
  • 1,000 $0.7573
$0.7573 / $0.8910 Buy Now
Ameya Holding Limited IC: interface, transceiver, full duplex,RS232, 120kbps, SO16-W 46990
RFQ
DISTI # 3006958
element14 Asia-Pacific   RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $1.9155
  • 10 $1.7613
$1.7613 / $1.9155 Buy Now

Part Details for MAX232IDW

MAX232IDW CAD Models

MAX232IDW Part Data Attributes

MAX232IDW Texas Instruments
Buy Now Datasheet
Compare Parts:
MAX232IDW Texas Instruments 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receiver Number of Bits 2
Seated Height-Max 2.65 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for MAX232IDW

This table gives cross-reference parts and alternative options found for MAX232IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TRS232CDWR IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver Texas Instruments MAX232IDW vs TRS232CDWR
MAX232IDWE4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments MAX232IDW vs MAX232IDWE4
TC232MJE Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 Teledyne Technologies Inc MAX232IDW vs TC232MJE
MAX232NSR 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SO 0 to 70 Texas Instruments MAX232IDW vs MAX232NSR
LMS202EIM DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 Texas Instruments MAX232IDW vs LMS202EIM
TRS232EINE4 DUAL LINE TRANSCEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments MAX232IDW vs TRS232EINE4
MAX232EIDG4 Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-SOIC -40 to 85 Texas Instruments MAX232IDW vs MAX232EIDG4
MAX232DG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232IDW vs MAX232DG4
TRS232IPW DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 Texas Instruments MAX232IDW vs TRS232IPW
TC232IJE Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 Teledyne Technologies Inc MAX232IDW vs TC232IJE
Part Number Description Manufacturer Compare
TRS232CDWR IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver Texas Instruments MAX232IDW vs TRS232CDWR
MAX232NSRE4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments MAX232IDW vs MAX232NSRE4
TRS232ECNE4 Dual RS-232 Driver/Receiver With IEC61000-4-2 Protection 16-PDIP 0 to 70 Texas Instruments MAX232IDW vs TRS232ECNE4
MAX232IDR 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 Texas Instruments MAX232IDW vs MAX232IDR
MAX232INE4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP -40 to 85 Texas Instruments MAX232IDW vs MAX232INE4
MAX232ECDWR 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232IDW vs MAX232ECDWR
TRS232ECPWG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments MAX232IDW vs TRS232ECPWG4
MAX232NS DUAL LINE TRANSCEIVER, PDSO16 Texas Instruments MAX232IDW vs MAX232NS
MAX232ECPW 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments MAX232IDW vs MAX232ECPW
MAX232EIDR 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 Texas Instruments MAX232IDW vs MAX232EIDR

MAX232IDW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX232IDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX232IDW by Texas Instruments

  • Please alert me when MAX232IDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX232IDW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX232IDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX232IDW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX232IDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX232IDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: