Part Details for MAX2373ETC by Maxim Integrated Products
Overview of MAX2373ETC by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2373ETC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2373 - LNAs with Step Attenuator and VGA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 79655 |
|
$0.4544 / $0.5346 | Buy Now |
Part Details for MAX2373ETC
MAX2373ETC CAD Models
MAX2373ETC Part Data Attributes
|
MAX2373ETC
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2373ETC
Maxim Integrated Products
Narrow Band Low Power Amplifier, 850MHz Min, 940MHz Max, 1 Func, TQFN-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 940 MHz | |
Operating Frequency-Min | 850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 5.5 mA | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2373ETC
This table gives cross-reference parts and alternative options found for MAX2373ETC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2373ETC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2373ETC+ | LNAs with Step Attenuator and VGA, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX2373ETC vs MAX2373ETC+ |