Part Details for MAX2373ETC by Rochester Electronics LLC
Overview of MAX2373ETC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2373ETC
MAX2373ETC CAD Models
MAX2373ETC Part Data Attributes
|
MAX2373ETC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX2373ETC
Rochester Electronics LLC
850MHz - 940MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, TQFN-12
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TQFN-12 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 940 MHz | |
Operating Frequency-Min | 850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | TIN LEAD |